
MC74VHC1GT02DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT02DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT02DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1GT02DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT02DFT2G |
Description | SINGLE 2-INPUT NOR GATE TTL LEVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.31000 | kr.3.10 |
| 25 | kr.0.26840 | kr.6.71 |
| 100 | kr.0.22320 | kr.22.32 |
| 250 | kr.0.20176 | kr.50.44 |
| 500 | kr.0.18886 | kr.94.43 |
| 1.000 | kr.0.17828 | kr.178.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16521 | kr.495.63 |
| 6.000 | kr.0.15880 | kr.952.80 |
| 9.000 | kr.0.15560 | kr.1,400.40 |
| 15.000 | kr.0.15205 | kr.2,280.75 |
| 21.000 | kr.0.14997 | kr.3,149.37 |
| 30.000 | kr.0.14797 | kr.4,439.10 |
| 75.000 | kr.0.14368 | kr.10,776.00 |
| 150.000 | kr.0.14109 | kr.21,163.50 |
| 300.000 | kr.0.13895 | kr.41,685.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

