
MC74VHC1GT02DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT02DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT02DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT02DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT02DBVT1G-Q |
Description | SINGLE 2-INPUT NOR GATE TTL LEVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package SC-74A |
Current - Quiescent (Max) 1 µA | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.28920 | kr.7.23 |
| 100 | kr.0.24220 | kr.24.22 |
| 250 | kr.0.21936 | kr.54.84 |
| 500 | kr.0.20566 | kr.102.83 |
| 1.000 | kr.0.19438 | kr.194.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18033 | kr.540.99 |
| 6.000 | kr.0.17346 | kr.1,040.76 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

