MC74VHC1G86DFT2G-Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 299
Unit Price: kr.14.39000
Datasheet
XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G86DFT2G-Q

DigiKey Part Number
488-MC74VHC1G86DFT2G-Q-ND
Manufacturer
Manufacturer Product Number
MC74VHC1G86DFT2G-Q
Description
SINGLE 2-INPUT EXCLUSIVE OR GATE
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Current - Quiescent (Max)
1 µA
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G86MDCKREPTexas Instruments299296-23233-1-NDkr.14.39000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes