MFR Recommended

MC74VHC1G50DFT1G-L22038 | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G50DFT1G-L22038TR-ND - Tape & Reel (TR) 488-MC74VHC1G50DFT1G-L22038CT-ND - Cut Tape (CT) 488-MC74VHC1G50DFT1G-L22038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G50DFT1G-L22038 |
Description | IC BUFF 2V/5.5V SC-88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G50DFT1G | onsemi | 3.933 | MC74VHC1G50DFT1GOSCT-ND | kr.0.63000 | MFR Recommended |


