MC74VHC1G14DTT1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4.589
Unit Price: kr.0.76000
Datasheet
Inverter IC 1 Channel Schmitt Trigger 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Schmitt Trigger 5-TSOP
5-TSOP

MC74VHC1G14DTT1G

DigiKey Part Number
488-MC74VHC1G14DTT1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1G14DTT1G
Description
IC INVERT SCHMITT 1CH 1INP 5TSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G14DTT1G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-TSOP
Features
Schmitt Trigger
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G14W5-7Diodes Incorporated4.58974AHC1G14W5-7DICT-NDkr.0.76000Direct
Price and Procurement
Marketplace Stock: 89.245 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.

Other Suppliers on DigiKey

65.245In Stock
Ships from Rochester Electronics, LLC
24.000In Stock
Ships from Flip Electronics