
MC74VHC1G132DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G132DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G132DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G132DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G132DFT2G-Q |
Description | SINGLE 2-INPUT NAND GATE WITH SC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 1.5V ~ 2.9V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 25 | kr.0.26360 | kr.6.59 |
| 100 | kr.0.21940 | kr.21.94 |
| 250 | kr.0.19832 | kr.49.58 |
| 500 | kr.0.18564 | kr.92.82 |
| 1.000 | kr.0.17524 | kr.175.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16239 | kr.487.17 |
| 6.000 | kr.0.15609 | kr.936.54 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

