SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G126DFT1G-Q

DigiKey Part Number
488-MC74VHC1G126DFT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1G126DFT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1G126DFT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G126DFT1G-Q
Description
IC BUFFER NON-INVERT 5.5V SC-88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.331
Factory Stock: 156.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.33500kr.3.35
25kr.0.29400kr.7.35
100kr.0.24510kr.24.51
250kr.0.22212kr.55.53
500kr.0.20820kr.104.10
1.000kr.0.19673kr.196.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18249kr.547.47
6.000kr.0.17555kr.1,053.30
9.000kr.0.17206kr.1,548.54
15.000kr.0.16820kr.2,523.00
21.000kr.0.16595kr.3,484.95
30.000kr.0.16378kr.4,913.40
75.000kr.0.15911kr.11,933.25
150.000kr.0.15629kr.23,443.50
300.000kr.0.15398kr.46,194.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250