Similar
Similar
Similar



MC74VHC1G09DTT1 | |
|---|---|
DigiKey Part Number | MC74VHC1G09DTT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G09DTT1 |
Description | IC GATE AND 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G09DTT1 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSOP |
Features Open Drain | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G09GV,125 | Nexperia USA Inc. | 9.000 | 1727-6016-1-ND | kr.0.82000 | Similar |
| 74AHC1G09GW,125 | Nexperia USA Inc. | 2.180 | 1727-6017-1-ND | kr.0.76000 | Similar |
| SN74AHC1G09DBVR | Texas Instruments | 14.257 | 296-29202-1-ND | kr.0.76000 | Similar |




