AND Gate IC 1 Channel Open Drain SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G09DBVT1G-Q

DigiKey Part Number
488-MC74VHC1G09DBVT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1G09DBVT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1G09DBVT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G09DBVT1G-Q
Description
SINGLE 2-INPUT AND GATE, OPEN DR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.259
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
25kr.0.28920kr.7.23
100kr.0.24220kr.24.22
250kr.0.21936kr.54.84
500kr.0.20566kr.102.83
1.000kr.0.19438kr.194.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18033kr.540.99
6.000kr.0.17867kr.1,072.02
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750