
MC74VHC1G08DFT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G08DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G08DFT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G08DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G08DFT1G-Q |
Description | SINGLE 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 25 | kr.0.29200 | kr.7.30 |
| 100 | kr.0.24320 | kr.24.32 |
| 250 | kr.0.22040 | kr.55.10 |
| 500 | kr.0.20660 | kr.103.30 |
| 1.000 | kr.0.19520 | kr.195.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18108 | kr.543.24 |
| 6.000 | kr.0.17419 | kr.1,045.14 |
| 9.000 | kr.0.17073 | kr.1,536.57 |
| 15.000 | kr.0.16690 | kr.2,503.50 |
| 21.000 | kr.0.16466 | kr.3,457.86 |
| 30.000 | kr.0.16251 | kr.4,875.30 |
| 75.000 | kr.0.15787 | kr.11,840.25 |
| 150.000 | kr.0.15508 | kr.23,262.00 |
| 300.000 | kr.0.15278 | kr.45,834.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

