
MC74VHC1G07DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G07DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G07DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G07DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G07DBVT1G-Q |
Description | IC BUFF 2V/5.5V SC-74A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SC-74A |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 25 | kr.0.30160 | kr.7.54 |
| 100 | kr.0.25230 | kr.25.23 |
| 250 | kr.0.22824 | kr.57.06 |
| 500 | kr.0.21392 | kr.106.96 |
| 1.000 | kr.0.20212 | kr.202.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18033 | kr.540.99 |
| 6.000 | kr.0.17346 | kr.1,040.76 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

