


MC74VHC1G05DTT1G | |
|---|---|
DigiKey Part Number  | MC74VHC1G05DTT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G05DTT1GOSCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MC74VHC1G05DTT1G  | 
Description  | IC INVERTER 1CH 1-INP 5TSOP  | 
Customer Reference  | |
Detailed Description  | Inverter IC 1 Channel Open Drain 5-TSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MC74VHC1G05DTT1G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 1  | |
Features  | Open Drain  | |
Voltage - Supply  | 2V ~ 5.5V  | |
Current - Quiescent (Max)  | 1 µA  | |
Current - Output High, Low  | -, 8mA  | |
Input Logic Level - Low  | 0.5V ~ 1.65V  | |
Input Logic Level - High  | 1.5V ~ 3.85V  | |
Max Propagation Delay @ V, Max CL  | 7.5ns @ 5V, 50pF  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 5-TSOP  | |
Package / Case  | SOT-23-5 Thin, TSOT-23-5  | |
Base Product Number  | 

