Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G04DFT1G-Q

DigiKey Part Number
488-MC74VHC1G04DFT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1G04DFT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1G04DFT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G04DFT1G-Q
Description
SINGLE INVERTER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Current - Quiescent (Max)
1 µA
Package / Case
5-TSSOP, SC-70-5, SOT-353
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G04DFT1Gonsemi528MC74VHC1G04DFT1GOSCT-NDkr.0.63000Parametric Equivalent
MC74VHC1G04DFT2Gonsemi1.801MC74VHC1G04DFT2GOSCT-NDkr.0.63000Parametric Equivalent
MC74VHC1G04DFT2G-Qonsemi8.844488-MC74VHC1G04DFT2G-QCT-NDkr.0.63000Parametric Equivalent
74AHC1G04GW-Q100HNexperia USA Inc.3.8011727-8364-1-NDkr.0.82000Similar
In-Stock: 2.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
25kr.0.28920kr.7.23
100kr.0.24090kr.24.09
250kr.0.21836kr.54.59
500kr.0.20466kr.102.33
1.000kr.0.19337kr.193.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17938kr.538.14
6.000kr.0.17255kr.1,035.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750