
MC74VHC1G04DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G04DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1G04DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1G04DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G04DBVT1G |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G04DBVT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.31960 | kr.7.99 |
| 100 | kr.0.26750 | kr.26.75 |
| 250 | kr.0.24268 | kr.60.67 |
| 500 | kr.0.22774 | kr.113.87 |
| 1.000 | kr.0.21537 | kr.215.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20009 | kr.600.27 |
| 6.000 | kr.0.19260 | kr.1,155.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





