New Product
488~948F~DT~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC157DTR2G-Q

DigiKey Part Number
488-MC74VHC157DTR2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC157DTR2G-QCT-ND - Cut Tape (CT)
488-MC74VHC157DTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC157DTR2G-Q
Description
LOG CMOS MLTIPLXR QUAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.97800kr.19.78
25kr.1.76400kr.44.10
100kr.1.52900kr.152.90
250kr.1.41672kr.354.18
500kr.1.34912kr.674.56
1.000kr.1.29344kr.1,293.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.23466kr.3,086.65
5.000kr.1.19922kr.5,996.10
7.500kr.1.18147kr.8,861.02
12.500kr.1.16182kr.14,522.75
17.500kr.1.15033kr.20,130.78
25.000kr.1.13928kr.28,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500