
MC74VHC14DR2G | |
|---|---|
DigiKey Part Number | MC74VHC14DR2GOSTR-ND - Tape & Reel (TR) MC74VHC14DR2GOSCT-ND - Cut Tape (CT) MC74VHC14DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC14DR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC14DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.56600 | kr.15.66 |
| 25 | kr.1.38960 | kr.34.74 |
| 100 | kr.1.19950 | kr.119.95 |
| 250 | kr.1.10848 | kr.277.12 |
| 500 | kr.1.05346 | kr.526.73 |
| 1.000 | kr.1.00831 | kr.1,008.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.96061 | kr.2,401.53 |
| 5.000 | kr.0.93185 | kr.4,659.25 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

