
NCV7707DQDR2G | |
|---|---|
DigiKey Part Number | 488-NCV7707DQDR2GTR-ND - Tape & Reel (TR) 488-NCV7707DQDR2GCT-ND - Cut Tape (CT) 488-NCV7707DQDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7707DQDR2G |
Description | NCV7707DQDR2G OPN FOR CA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Door Electronic Systems PMIC 36-SSOP-EP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Door Electronic Systems | Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad |
Current - Supply 8mA | Supplier Device Package 36-SSOP-EP |
Voltage - Supply 5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.51000 | kr.66.51 |
| 10 | kr.51.91800 | kr.519.18 |
| 25 | kr.48.27040 | kr.1,206.76 |
| 100 | kr.44.26330 | kr.4,426.33 |
| 250 | kr.43.65092 | kr.10,912.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.38.62079 | kr.57,931.18 |
| Unit Price without VAT: | kr.66.51000 |
|---|---|
| Unit Price with VAT: | kr.83.13750 |

