
MC74VHC02DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC02DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC02DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC02DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC02DTR2G-Q |
Description | QUAD 2-INPUT NOR GATE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.61589 | kr.4,039.72 |
| Unit Price without VAT: | kr.1.61589 |
|---|---|
| Unit Price with VAT: | kr.2.01986 |

