
MC74VHC00DTR2G-Q | |
---|---|
DigiKey Part Number | 488-MC74VHC00DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC00DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC00DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC00DTR2G-Q |
Description | QUAD 2-INPUT NAND GATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.33000 | kr.3.33 |
10 | kr.2.33000 | kr.23.30 |
25 | kr.2.08400 | kr.52.10 |
100 | kr.1.81120 | kr.181.12 |
250 | kr.1.68140 | kr.420.35 |
500 | kr.1.60332 | kr.801.66 |
1.000 | kr.1.55494 | kr.1,554.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.47110 | kr.3,677.75 |
5.000 | kr.1.43017 | kr.7,150.85 |
7.500 | kr.1.40966 | kr.10,572.45 |
12.500 | kr.1.38695 | kr.17,336.88 |
17.500 | kr.1.37368 | kr.24,039.40 |
25.000 | kr.1.36091 | kr.34,022.75 |
Unit Price without VAT: | kr.3.33000 |
---|---|
Unit Price with VAT: | kr.4.16250 |