
MC74LVXT8051DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT8051DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT8051DTR2GCT-ND - Cut Tape (CT) 488-MC74LVXT8051DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT8051DTR2G |
Description | LOG CMOS MLTIPLXR 8CHAN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 8Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.49100 | kr.14.91 |
| 25 | kr.1.32360 | kr.33.09 |
| 100 | kr.1.14180 | kr.114.18 |
| 250 | kr.1.05420 | kr.263.55 |
| 500 | kr.1.00160 | kr.500.80 |
| 1.000 | kr.0.95827 | kr.958.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91246 | kr.2,281.15 |
| 5.000 | kr.0.88486 | kr.4,424.30 |
| 7.500 | kr.0.87105 | kr.6,532.88 |
| 12.500 | kr.0.85574 | kr.10,696.75 |
| 17.500 | kr.0.84678 | kr.14,818.65 |
| 25.000 | kr.0.83817 | kr.20,954.25 |
| 62.500 | kr.0.81964 | kr.51,227.50 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

