
MC74LVXT4052DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT4052DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT4052DTR2GCT-ND - Cut Tape (CT) 488-MC74LVXT4052DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4052DTR2G |
Description | IC SWITCH SP4T X 2 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT4052DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.50300 | kr.15.03 |
| 25 | kr.1.33400 | kr.33.35 |
| 100 | kr.1.15070 | kr.115.07 |
| 250 | kr.1.06244 | kr.265.61 |
| 500 | kr.1.00942 | kr.504.71 |
| 1.000 | kr.0.96576 | kr.965.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91959 | kr.2,298.97 |
| 5.000 | kr.0.89178 | kr.4,458.90 |
| 7.500 | kr.0.87785 | kr.6,583.88 |
| 12.500 | kr.0.86242 | kr.10,780.25 |
| 17.500 | kr.0.85339 | kr.14,934.32 |
| 25.000 | kr.0.84472 | kr.21,118.00 |
| 62.500 | kr.0.82604 | kr.51,627.50 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |


