


MC74LVXT4052DR2G | |
|---|---|
DigiKey Part Number | MC74LVXT4052DR2GOSTR-ND - Tape & Reel (TR) MC74LVXT4052DR2GOSCT-ND - Cut Tape (CT) MC74LVXT4052DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4052DR2G |
Description | IC SWITCH SP4T X 2 26OHM 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT4052DR2G Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 12pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 10pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2.5V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4559CSE+ | Analog Devices Inc./Maxim Integrated | 172 | MAX4559CSE+-ND | kr.62.77000 | Similar |
| MAX4559ESE+ | Analog Devices Inc./Maxim Integrated | 82 | MAX4559ESE+-ND | kr.71.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.36000 | kr.33.60 |
| 25 | kr.3.02040 | kr.75.51 |
| 100 | kr.2.64630 | kr.264.63 |
| 250 | kr.2.46752 | kr.616.88 |
| 500 | kr.2.35988 | kr.1,179.94 |
| 1.000 | kr.2.33096 | kr.2,330.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.17746 | kr.5,443.65 |
| 5.000 | kr.2.12101 | kr.10,605.05 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

