
MC74LVX8051DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX8051DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX8051DTR2GOSCT-ND - Cut Tape (CT) MC74LVX8051DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX8051DTR2G |
Description | IC MUX 8:1 25OHM 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX8051DTR2G Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 25Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 8Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84781IVZ | Renesas Electronics Corporation | 324 | ISL84781IVZ-ND | kr.4.43000 | Similar |
| M74HC4851YTTR | STMicroelectronics | 2.186 | 497-13367-1-ND | kr.0.71000 | Similar |
| MAX4617CUE+ | Analog Devices Inc./Maxim Integrated | 78 | MAX4617CUE+-ND | kr.5.84000 | Similar |
| MAX4617CUE+T | Analog Devices Inc./Maxim Integrated | 7.422 | MAX4617CUE+CT-ND | kr.5.84000 | Similar |
| MAX4617EUE+ | Analog Devices Inc./Maxim Integrated | 217 | MAX4617EUE+-ND | kr.6.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.13800 | kr.31.38 |
| 25 | kr.2.81760 | kr.70.44 |
| 100 | kr.2.46370 | kr.246.37 |
| 250 | kr.2.29560 | kr.573.90 |
| 500 | kr.2.19414 | kr.1,097.07 |
| 1.000 | kr.2.16023 | kr.2,160.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.61703 | kr.4,042.57 |
| 5.000 | kr.1.57285 | kr.7,864.25 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

