MC74LVX74DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 74.621
Unit Price: kr.7.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 715
Unit Price: kr.1.84000
Datasheet

Similar


Texas Instruments
In Stock: 15.758
Unit Price: kr.2.92000
Datasheet

Similar


Texas Instruments
In Stock: 7.665
Unit Price: kr.14.96000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.954
Unit Price: kr.5.45239
Datasheet

Similar


Texas Instruments
In Stock: 6.820
Unit Price: kr.2.66000
Datasheet

Similar


Texas Instruments
In Stock: 8.669
Unit Price: kr.6.28000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX74DTR2

DigiKey Part Number
MC74LVX74DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX74DTR2
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX74DTR2 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
13.2ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX74DTR2Gonsemi74.621488-MC74LVX74DTR2GCT-NDkr.7.04000Direct
74LV74PW,118Nexperia USA Inc.7151727-6363-1-NDkr.1.84000Similar
SN74AHC74PWRTexas Instruments15.758296-SN74AHC74PWRCT-NDkr.2.92000Similar
SN74LV74AMPWREPTexas Instruments7.665296-19446-1-NDkr.14.96000Similar
SN74LV74APWRochester Electronics, LLC3.9542156-SN74LV74APW-NDkr.5.45239Similar
Obsolete
Marketplace Stock: 58.300 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

58.300In Stock
Ships from Rochester Electronics, LLC