Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LVX74DT | |
|---|---|
DigiKey Part Number | MC74LVX74DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX74DT |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX74DT Models |
Category | Max Propagation Delay @ V, Max CL 13.2ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX74MTCX | onsemi | 1.430 | 74LVX74MTCXCT-ND | kr.2.98000 | Direct |
| 74LV74PW,118 | Nexperia USA Inc. | 715 | 1727-6363-1-ND | kr.1.84000 | Similar |
| 74LV74PW-Q100J | Nexperia USA Inc. | 0 | 1727-74LV74PW-Q100JCT-ND | kr.2.09000 | Similar |
| SN74AHC74PW | Texas Instruments | 16.296 | 296-26410-5-ND | kr.6.28000 | Similar |
| SN74LV74AMPWREP | Texas Instruments | 7.665 | 296-19446-1-ND | kr.14.96000 | Similar |




