
MC74LVX573DWR2G | |
|---|---|
DigiKey Part Number | MC74LVX573DWR2GOSTR-ND - Tape & Reel (TR) MC74LVX573DWR2GOSCT-ND - Cut Tape (CT) MC74LVX573DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX573DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX573DWR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6.4ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.54000 | kr.6.54 |
| 10 | kr.4.70500 | kr.47.05 |
| 25 | kr.4.24600 | kr.106.15 |
| 100 | kr.3.74340 | kr.374.34 |
| 250 | kr.3.50320 | kr.875.80 |
| 500 | kr.3.36678 | kr.1,683.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.23904 | kr.3,239.04 |
| 2.000 | kr.3.14087 | kr.6,281.74 |
| Unit Price without VAT: | kr.6.54000 |
|---|---|
| Unit Price with VAT: | kr.8.17500 |

