MC74LVX4245DWR2G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.58456
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.11.35000
Datasheet

Similar


Texas Instruments
In Stock: 398
Unit Price: kr.9.95000
Datasheet
Translator Circuit Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4245DWR2G

DigiKey Part Number
MC74LVX4245DWR2GOSCT-ND - Cut Tape (CT)
MC74LVX4245DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX4245DWR2G
Description
IC TXRX NON-INVERT 5.5V 24SOIC
Customer Reference
Detailed Description
Translator Circuit Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4245DWR2G Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
onsemi
Mounting Type
Surface Mount
Series
Package / Case
24-SOIC (0.295", 7.50mm Width)
Packaging
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
24-SOIC
Part Status
Active
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC4245AD-Q100JNexperia USA Inc.074LVC4245AD-Q100J-NDkr.2.58456Direct
SN74LVC4245ADWRTexas Instruments0296-14911-1-NDkr.11.35000Similar
SN74LVC8T245DWRTexas Instruments398296-23280-1-NDkr.9.95000Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.