Direct
Similar
Similar
Similar
Similar

MC74LVX4245DTG | |
|---|---|
DigiKey Part Number | MC74LVX4245DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX4245DTG |
Description | IC TXRX NON-INVERT 5.5V 24TSSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4245DTG Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer onsemi | Mounting Type Surface Mount |
Series | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 24-TSSOP |
Part Status Obsolete | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX4245MTCX | onsemi | 22.749 | 74LVX4245MTCXCT-ND | kr.6.34000 | Direct |
| 74LVXC4245MTCX | onsemi | 87.885 | 74LVXC4245MTCXTR-ND | kr.4.94521 | Similar |
| 74LVC4245APW,118 | Nexperia USA Inc. | 11.667 | 1727-4308-1-ND | kr.3.87000 | Similar |
| SN74LVC4245APW | Texas Instruments | 7.595 | SN74LVC4245APW-ND | kr.12.55000 | Similar |
| SN74LVC8T245PWR | Texas Instruments | 20.776 | 296-18593-1-ND | kr.10.33000 | Similar |




