
MC74LVX4053DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX4053DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVX4053DTR2GCT-ND - Cut Tape (CT) 488-MC74LVX4053DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX4053DTR2G |
Description | IC SWITCH SPDT X 3 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4053DTR2G Models |
Category | Voltage - Supply, Dual (V±) ±3V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 12pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.5V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.27100 | kr.32.71 |
| 25 | kr.2.93680 | kr.73.42 |
| 100 | kr.2.57090 | kr.257.09 |
| 250 | kr.2.39628 | kr.599.07 |
| 500 | kr.2.29114 | kr.1,145.57 |
| 1.000 | kr.2.26015 | kr.2,260.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.11325 | kr.5,283.12 |
| 5.000 | kr.2.05815 | kr.10,290.75 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

