MC74LVX4052DT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 435
Unit Price: kr.1.97000
Datasheet

Similar


Texas Instruments
In Stock: 9.866
Unit Price: kr.7.54000
Datasheet

Similar


Texas Instruments
In Stock: 24.077
Unit Price: kr.3.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Similar


Texas Instruments
In Stock: 7.570
Unit Price: kr.3.87000
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: kr.6.66000
Datasheet

Similar


Texas Instruments
In Stock: 1.325
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 14.483
Unit Price: kr.3.36000
Datasheet
2 Circuit IC Switch 4:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4052DT

DigiKey Part Number
MC74LVX4052DT-ND
Manufacturer
Manufacturer Product Number
MC74LVX4052DT
Description
IC SWITCH SP4T X 2 26OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4052DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
80MHz
Packaging
Tube
Charge Injection
12pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
10pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2.5V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV4052PW,118Nexperia USA Inc.4351727-4104-1-NDkr.1.97000Similar
CD4052BPWTexas Instruments9.866296-32896-5-NDkr.7.54000Similar
CD4052BPWRTexas Instruments24.077296-14273-1-NDkr.3.42000Similar
SN74LV4052APWRTexas Instruments0296-3831-1-NDkr.2.28000Similar
SN74LV4052APWRG4Texas Instruments7.570296-48959-1-NDkr.3.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types