D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX373DTR2G

DigiKey Part Number
MC74LVX373DTR2GOSTR-ND - Tape & Reel (TR)
MC74LVX373DTR2GOSCT-ND - Cut Tape (CT)
MC74LVX373DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX373DTR2G
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX373DTR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.8ns
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX373MTCXonsemi6.08874LVX373MTCXCT-NDkr.4.76000Similar
SN74LV373ADBRTexas Instruments7.301296-14317-1-NDkr.4.76000Similar
SN74LV373ADGVRTexas Instruments15.559296-23671-1-NDkr.4.37000Similar
SN74LV373AIPWRG4Q1Texas Instruments7.990296-SN74LV373AIPWRG4Q1CT-NDkr.8.56000Similar
SN74LV373AIPWRQ1Texas Instruments7.371296-SN74LV373AIPWRQ1TR-NDkr.4.62820Similar
In-Stock: 2.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.95000kr.39.50
25kr.3.56040kr.89.01
100kr.3.12750kr.312.75
250kr.2.92148kr.730.37
500kr.2.79734kr.1,398.67
1.000kr.2.78396kr.2,783.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.58720kr.6,468.00
5.000kr.2.52215kr.12,610.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000