MC74LVX257DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 53.424
Unit Price: kr.7.29000
Datasheet

Similar


Texas Instruments
In Stock: 89.253
Unit Price: kr.3.68000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX257DTR2

DigiKey Part Number
MC74LVX257DTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX257DTR2
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX257DTR2 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX257DTR2Gonsemi53.424MC74LVX257DTR2GOSCT-NDkr.7.29000Direct
SN74LVC257APWRTexas Instruments89.253296-8506-1-NDkr.3.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types