MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX244DTR2G

DigiKey Part Number
488-MC74LVX244DTR2GTR-ND - Tape & Reel (TR)
488-MC74LVX244DTR2GCT-ND - Cut Tape (CT)
488-MC74LVX244DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX244DTR2G
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX244DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.4.07000kr.40.70
25kr.3.66840kr.91.71
100kr.3.22560kr.322.56
250kr.3.01364kr.753.41
500kr.2.88602kr.1,443.01
1.000kr.2.87494kr.2,874.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.67003kr.6,675.08
5.000kr.2.60315kr.13,015.75
7.500kr.2.56966kr.19,272.45
12.500kr.2.53255kr.31,656.88
17.500kr.2.51088kr.43,940.40
25.000kr.2.49003kr.62,250.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500