
MC74LVX132DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX132DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX132DTR2GOSCT-ND - Cut Tape (CT) MC74LVX132DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX132DTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX132DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.3V ~ 1V | |
Input Logic Level - High | 1.6V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 15.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.72800 | kr.17.28 |
| 25 | kr.1.54120 | kr.38.53 |
| 100 | kr.1.33180 | kr.133.18 |
| 250 | kr.1.23212 | kr.308.03 |
| 500 | kr.1.17196 | kr.585.98 |
| 1.000 | kr.1.12256 | kr.1,122.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.07028 | kr.2,675.70 |
| 5.000 | kr.1.03880 | kr.5,194.00 |
| 7.500 | kr.1.02303 | kr.7,672.73 |
| 12.500 | kr.1.00555 | kr.12,569.38 |
| 17.500 | kr.0.99534 | kr.17,418.45 |
| 25.000 | kr.0.98553 | kr.24,638.25 |
| 62.500 | kr.0.96438 | kr.60,273.75 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

