
MC74LVX132DTG | |
|---|---|
DigiKey Part Number  | MC74LVX132DTG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MC74LVX132DTG  | 
Description  | IC GATE NAND 4CH 2-INP 14TSSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | NAND Gate IC 4 Channel 14-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MC74LVX132DTG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 4  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 2V ~ 3.6V  | |
Current - Quiescent (Max)  | 2 µA  | |
Current - Output High, Low  | 4mA, 4mA  | |
Input Logic Level - Low  | 0.3V ~ 1V  | |
Input Logic Level - High  | 1.6V ~ 2.6V  | |
Max Propagation Delay @ V, Max CL  | 15.4ns @ 3.3V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-TSSOP  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 96 | kr.2.94333 | kr.282.56 | 
| Unit Price without VAT: | kr.2.94333 | 
|---|---|
| Unit Price with VAT: | kr.3.67916 | 

