
MC74LVX125DG | |
|---|---|
DigiKey Part Number | MC74LVX125DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX125DG |
Description | IC BUFF 2V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX125DG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.81500 | kr.28.15 |
| 55 | kr.2.32855 | kr.128.07 |
| 110 | kr.2.18727 | kr.240.60 |
| 275 | kr.2.03847 | kr.560.58 |
| 550 | kr.1.94856 | kr.1,071.71 |
| 1.045 | kr.1.87962 | kr.1,964.20 |
| 2.530 | kr.1.80281 | kr.4,561.11 |
| 5.005 | kr.1.75532 | kr.8,785.38 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

