


MC74LV594ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74LV594ADR2GTR-ND - Tape & Reel (TR) 488-MC74LV594ADR2GCT-ND - Cut Tape (CT) 488-MC74LV594ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LV594ADR2G |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LV594ADR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC594DR | Texas Instruments | 4.307 | 296-31743-1-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.54900 | kr.25.49 |
| 25 | kr.2.28240 | kr.57.06 |
| 100 | kr.1.98950 | kr.198.95 |
| 250 | kr.1.84900 | kr.462.25 |
| 500 | kr.1.76454 | kr.882.27 |
| 1.000 | kr.1.71985 | kr.1,719.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.62147 | kr.4,053.67 |
| 5.000 | kr.1.57719 | kr.7,885.95 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

