
MC74LCX86DTR2G | |
---|---|
DigiKey Part Number | MC74LCX86DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX86DTR2GOSCT-ND - Cut Tape (CT) MC74LCX86DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX86DTR2G |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX86DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.67700 | kr.16.77 |
25 | kr.1.49520 | kr.37.38 |
100 | kr.1.29020 | kr.129.02 |
250 | kr.1.19348 | kr.298.37 |
500 | kr.1.13484 | kr.567.42 |
1.000 | kr.1.08672 | kr.1,086.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.03588 | kr.2,589.70 |
5.000 | kr.1.00524 | kr.5,026.20 |
7.500 | kr.0.98988 | kr.7,424.10 |
12.500 | kr.0.97287 | kr.12,160.88 |
17.500 | kr.0.96294 | kr.16,851.45 |
25.000 | kr.0.95338 | kr.23,834.50 |
62.500 | kr.0.93280 | kr.58,300.00 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |