D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX373DTR2G

DigiKey Part Number
MC74LCX373DTR2GOSTR-ND - Tape & Reel (TR)
MC74LCX373DTR2GOSCT-ND - Cut Tape (CT)
MC74LCX373DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX373DTR2G
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX373DTR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX373MTConsemi6574LCX373MTCFS-NDkr.5.07000Direct
74LVC373AT20-13Diodes Incorporated4.79331-74LVC373AT20-13CT-NDkr.2.60000Direct
74LVC373APW,118Nexperia USA Inc.201727-3108-1-NDkr.2.09000Similar
SN74LVC373ADBRTexas Instruments3.168296-1237-1-NDkr.4.56000Similar
SN74LVC373ADGVRTexas Instruments22.726296-8510-1-NDkr.4.25000Similar
In-Stock: 2.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.92400kr.39.24
25kr.3.53520kr.88.38
100kr.3.10470kr.310.47
250kr.2.90016kr.725.04
500kr.2.77680kr.1,388.40
1.000kr.2.76259kr.2,762.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.56793kr.6,419.82
5.000kr.2.50330kr.12,516.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250