MC74LCX32DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.145
Unit Price: kr.2.22000
Datasheet

Direct


Texas Instruments
In Stock: 1.107
Unit Price: kr.6.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.441
Unit Price: kr.1.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.429
Unit Price: kr.1.65000
Datasheet

Similar


Texas Instruments
In Stock: 41.628
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 7.650
Unit Price: kr.11.35000
Datasheet

Similar


Texas Instruments
In Stock: 2.031
Unit Price: kr.2.47000
Datasheet

Similar


Texas Instruments
In Stock: 15.137
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 799
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 361
Unit Price: kr.9.06621
Datasheet

Similar


Texas Instruments
In Stock: 79.505
Unit Price: kr.4.12000
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX32DT

DigiKey Part Number
MC74LCX32DT-ND
Manufacturer
Manufacturer Product Number
MC74LCX32DT
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX32DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX32MTCXonsemi2.14574LCX32MTCXCT-NDkr.2.22000Direct
SN74LVC32APWTexas Instruments1.107296-26625-5-NDkr.6.21000Direct
74LVC32APW,118Nexperia USA Inc.7.4411727-3081-1-NDkr.1.46000Similar
74LVC32APW-Q100JNexperia USA Inc.2.4291727-74LVC32APW-Q100JCT-NDkr.1.65000Similar
SN74LVC32ADBRTexas Instruments41.628296-1234-1-NDkr.2.60000Similar
Obsolete
Marketplace Stock: 11.008 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.008In Stock
Ships from Rochester Electronics, LLC