
MC74LCX258DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX258DTR2GTR-ND - Tape & Reel (TR) 488-MC74LCX258DTR2GCT-ND - Cut Tape (CT) 488-MC74LCX258DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX258DTR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX258DTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.76000 | kr.7.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.86964 | kr.4,674.10 |
| Unit Price without VAT: | kr.7.76000 |
|---|---|
| Unit Price with VAT: | kr.9.70000 |

