Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX158DTR2G

DigiKey Part Number
488-MC74LCX158DTR2GTR-ND - Tape & Reel (TR)
488-MC74LCX158DTR2GCT-ND - Cut Tape (CT)
488-MC74LCX158DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX158DTR2G
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX158DTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.500
Check Lead Time
Marketplace Stock: 11.486 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.33000kr.8.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.07300kr.5,182.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.33000
Unit Price with VAT:kr.10.41250

Other Suppliers on DigiKey

11.486In Stock
Ships from Rochester Electronics, LLC