MC74LCX157DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.907
Unit Price: kr.3.61000
Datasheet

Direct


onsemi
In Stock: 645
Unit Price: kr.3.99000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 16.588
Unit Price: kr.6.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.16000
Datasheet

Similar


Texas Instruments
In Stock: 13.391
Unit Price: kr.4.50000
Datasheet

Similar


Texas Instruments
In Stock: 147.924
Unit Price: kr.4.12000
Datasheet

Similar


Texas Instruments
In Stock: 1.090
Unit Price: kr.2.78960
Datasheet

Similar


Texas Instruments
In Stock: 5.965
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 57.189
Unit Price: kr.6.97000
Datasheet

Similar


Texas Instruments
In Stock: 2.153
Unit Price: kr.13.69000
Datasheet

Similar


Texas Instruments
In Stock: 117.287
Unit Price: kr.5.52000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX157DT

DigiKey Part Number
MC74LCX157DT-ND
Manufacturer
Manufacturer Product Number
MC74LCX157DT
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX157DT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX157MTCXonsemi1.90774LCX157MTCXCT-NDkr.3.61000Direct
MC74LCX157DTGonsemi645MC74LCX157DTG-NDkr.3.99000Direct
SN74LVC157APWRochester Electronics, LLC16.5882156-SN74LVC157APW-NDkr.6.97000Direct
74LVC157APW,118Nexperia USA Inc.01727-4028-1-NDkr.1.78000Similar
CLVC157AQPWRG4Q1Texas Instruments0296-CLVC157AQPWRG4Q1CT-NDkr.7.16000Similar
Obsolete
Marketplace Stock: 17.184 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.184In Stock
Ships from Rochester Electronics, LLC