MC74LCX14DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Direct


onsemi
In Stock: 2.887
Unit Price: kr.4.37000
Datasheet

Upgrade


Texas Instruments
In Stock: 91.497
Unit Price: kr.3.93000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24.570
Unit Price: kr.1.27000
Datasheet

Similar


Texas Instruments
In Stock: 6.267
Unit Price: kr.1.90000
Datasheet

Similar


Texas Instruments
In Stock: 3.403
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 4.810
Unit Price: kr.6.15000
Datasheet

Similar


Texas Instruments
In Stock: 19.065
Unit Price: kr.3.04000
Datasheet

Similar


Texas Instruments
In Stock: 3.043
Unit Price: kr.2.47000
Datasheet

Similar


Texas Instruments
In Stock: 3.353
Unit Price: kr.3.55000
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 11.068
Unit Price: kr.6.15000
Datasheet

Similar


Texas Instruments
In Stock: 6.139
Unit Price: kr.11.86000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX14DT

DigiKey Part Number
MC74LCX14DT-ND
Manufacturer
Manufacturer Product Number
MC74LCX14DT
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX14DT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.4V ~ 0.6V
Packaging
Tube
Input Logic Level - High
1.7V ~ 2.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX14MTCXonsemi074LCX14MTCXCT-NDkr.2.41000Direct
MC74LCX14DTGonsemi2.887MC74LCX14DTGOS-NDkr.4.37000Direct
SN74LVC14AQPWRG4Q1Texas Instruments91.497296-SN74LVC14AQPWRG4Q1CT-NDkr.3.93000Upgrade
SN74LVC14AQPWRQ1Texas Instruments0296-SN74LVC14AQPWRQ1CT-NDkr.3.04000Upgrade
74LVC14APW,118Nexperia USA Inc.24.5701727-3074-1-NDkr.1.27000Similar
Obsolete
Marketplace Stock: 2.960 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.960In Stock
Ships from Rochester Electronics, LLC