Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 2:4 16-SOIC
16 SOIC Pin View

MC74LCX139DR2G

DigiKey Part Number
MC74LCX139DR2GOSTR-ND - Tape & Reel (TR)
MC74LCX139DR2GOSCT-ND - Cut Tape (CT)
MC74LCX139DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX139DR2G
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX139DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.060
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.65000kr.26.50
25kr.2.37360kr.59.34
100kr.2.07000kr.207.00
250kr.1.92508kr.481.27
500kr.1.83772kr.918.86
1.000kr.1.76569kr.1,765.69
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.4.59000kr.45.90
25kr.3.82160kr.95.54
100kr.2.94750kr.294.75
250kr.2.51800kr.629.50
500kr.2.25374kr.1,126.87
1.000kr.2.03241kr.2,032.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500