MC74LCX08DTR2G-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 19.769
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.1.66000
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX08DTR2G-Q

DigiKey Part Number
488-MC74LCX08DTR2G-QTR-ND - Tape & Reel (TR)
488-MC74LCX08DTR2G-QCT-ND - Cut Tape (CT)
488-MC74LCX08DTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX08DTR2G-Q
Description
LOW VOLTAGE QUAD 2-INPUT AND GAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.59030kr.3,975.75
5.000kr.1.54664kr.7,733.20
7.500kr.1.52477kr.11,435.77
12.500kr.1.50055kr.18,756.88
17.500kr.1.48639kr.26,011.83
25.000kr.1.47278kr.36,819.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59030
Unit Price with VAT:kr.1.98788