
MC74LCX07DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX07DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX07DTR2GOSCT-ND - Cut Tape (CT) MC74LCX07DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX07DTR2G |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX07DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.62300 | kr.16.23 |
| 25 | kr.1.44280 | kr.36.07 |
| 100 | kr.1.24450 | kr.124.45 |
| 250 | kr.1.15084 | kr.287.71 |
| 500 | kr.1.09428 | kr.547.14 |
| 1.000 | kr.1.04756 | kr.1,047.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.99835 | kr.2,495.88 |
| 5.000 | kr.0.96866 | kr.4,843.30 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

