
MC74LCX04DR2G | |
|---|---|
DigiKey Part Number | MC74LCX04DR2GOSTR-ND - Tape & Reel (TR) MC74LCX04DR2GOSCT-ND - Cut Tape (CT) MC74LCX04DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX04DR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX04DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.45800 | kr.14.58 |
| 25 | kr.1.29320 | kr.32.33 |
| 100 | kr.1.11460 | kr.111.46 |
| 250 | kr.1.02912 | kr.257.28 |
| 500 | kr.0.97762 | kr.488.81 |
| 1.000 | kr.0.93521 | kr.935.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.89042 | kr.2,226.05 |
| 5.000 | kr.0.86339 | kr.4,316.95 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |




