
MC74LCX00DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX00DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX00DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX00DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX00DTR2G-Q |
Description | LOG CMOS GATE AND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.20320 | kr.30.08 |
| 100 | kr.1.03620 | kr.103.62 |
| 250 | kr.0.95564 | kr.238.91 |
| 500 | kr.0.90714 | kr.453.57 |
| 1.000 | kr.0.86720 | kr.867.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82506 | kr.2,062.65 |
| 5.000 | kr.0.79967 | kr.3,998.35 |
| 7.500 | kr.0.78694 | kr.5,902.05 |
| 12.500 | kr.0.77285 | kr.9,660.62 |
| 17.500 | kr.0.76462 | kr.13,380.85 |
| 25.000 | kr.0.75670 | kr.18,917.50 |
| 62.500 | kr.0.73964 | kr.46,227.50 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

