
MC74HCT4851ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT4851ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HCT4851ADTR2GCT-ND - Cut Tape (CT) 488-MC74HCT4851ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT4851ADTR2G |
Description | ANALOG MULTIPLEXERS/DEMUL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Channel-to-Channel Matching (ΔRon) 60Ohm |
Manufacturer onsemi | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Series | Channel Capacitance (CS(off), CD(off)) 40pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SP8T - Open/Closed | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 8:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
On-State Resistance (Max) 400Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.50900 | kr.15.09 |
| 25 | kr.1.33920 | kr.33.48 |
| 100 | kr.1.15450 | kr.115.45 |
| 250 | kr.1.06640 | kr.266.60 |
| 500 | kr.1.01300 | kr.506.50 |
| 1.000 | kr.0.96907 | kr.969.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.89582 | kr.2,239.55 |
| 5.000 | kr.0.86867 | kr.4,343.35 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

